


G125-MH11005L7P | |
|---|---|
DigiKey Part Number | 952-2720-ND |
Manufacturer | |
Manufacturer Product Number | G125-MH11005L7P |
Description | CONN HEADER R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH11005L7P Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Strip | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,67000 Kč | 201,67 Kč |
| 10 | 171,43200 Kč | 1 714,32 Kč |
| 100 | 145,70700 Kč | 14 570,70 Kč |
| 500 | 130,07450 Kč | 65 037,25 Kč |
| 1 000 | 123,87270 Kč | 123 872,70 Kč |
| Unit Price without VAT: | 201,67000 Kč |
|---|---|
| Unit Price with VAT: | 244,02070 Kč |











