
G125-3245096M5 | |
|---|---|
DigiKey Part Number | 952-G125-3245096M5-ND |
Manufacturer | |
Manufacturer Product Number | G125-3245096M5 |
Description | CONN PLUG HSG 50POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3245096M5 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,40000 Kč | 302,40 Kč |
| 10 | 257,06500 Kč | 2 570,65 Kč |
| 30 | 237,88467 Kč | 7 136,54 Kč |
| 50 | 229,46480 Kč | 11 473,24 Kč |
| 100 | 218,51560 Kč | 21 851,56 Kč |
| 250 | 204,84356 Kč | 51 210,89 Kč |
| 500 | 195,07692 Kč | 97 538,46 Kč |
| 1 000 | 185,77892 Kč | 185 778,92 Kč |
| Unit Price without VAT: | 302,40000 Kč |
|---|---|
| Unit Price with VAT: | 365,90400 Kč |















