Parametric Equivalent

G125-3241696M5 | |
|---|---|
DigiKey Part Number | 952-G125-3241696M5-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241696M5 |
Description | CONN PLUG HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3241696M5 Models |
Category | Row Spacing 0.049" (1.25mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Green |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Operating Temperature -65°C ~ 150°C |
Pitch 0.049" (1.25mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G125-3241696M2 | Harwin Inc. | 88 | 952-4047-ND | 183,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 203,72175 Kč | 24 446,61 Kč |
| Unit Price without VAT: | 203,72175 Kč |
|---|---|
| Unit Price with VAT: | 246,50332 Kč |



















