



F11-20002042R | |
|---|---|
DigiKey Part Number | 952-F11-20002042RTR-ND - Tape & Reel (TR) 952-F11-20002042RCT-ND - Cut Tape (CT) 952-F11-20002042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20002042R |
Description | 0.5MM M 20 WAY SGL+PWR (13.20MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20002042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 68,39000 Kč | 683,90 Kč |
| 25 | 64,09440 Kč | 1 602,36 Kč |
| 50 | 61,03280 Kč | 3 051,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 56,47760 Kč | 8 471,64 Kč |
| 300 | 53,78147 Kč | 16 134,44 Kč |
| 450 | 52,26496 Kč | 23 519,23 Kč |
| 750 | 50,41564 Kč | 37 811,73 Kč |
| 1 050 | 49,23351 Kč | 51 695,19 Kč |
| 1 500 | 48,01123 Kč | 72 016,85 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |





