



F11-20006042R | |
|---|---|
DigiKey Part Number | 952-F11-20006042RTR-ND - Tape & Reel (TR) 952-F11-20006042RCT-ND - Cut Tape (CT) 952-F11-20006042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20006042R |
Description | 0.5MM M 60 WAY SGL+PWR (13.20MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20006042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,40700 Kč | 864,07 Kč |
| 25 | 80,99360 Kč | 2 024,84 Kč |
| 50 | 77,12140 Kč | 3 856,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 71,36800 Kč | 10 705,20 Kč |
| 300 | 67,96143 Kč | 20 388,43 Kč |
| 450 | 66,04571 Kč | 29 720,57 Kč |
| 750 | 63,70877 Kč | 47 781,58 Kč |
| 1 050 | 62,21508 Kč | 65 325,83 Kč |
| 1 500 | 60,67064 Kč | 91 005,96 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |




