



F11-20002042R | |
|---|---|
DigiKey Part Number | 952-F11-20002042RTR-ND - Tape & Reel (TR) 952-F11-20002042RCT-ND - Cut Tape (CT) 952-F11-20002042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20002042R |
Description | 0.5MM M 20 WAY SGL+PWR (13.20MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20002042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 20 | Mated Stacking Heights 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 67,92600 Kč | 679,26 Kč |
| 25 | 63,65920 Kč | 1 591,48 Kč |
| 50 | 60,61860 Kč | 3 030,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 56,09433 Kč | 8 414,15 Kč |
| 300 | 53,41650 Kč | 16 024,95 Kč |
| 450 | 51,91027 Kč | 23 359,62 Kč |
| 750 | 50,07349 Kč | 37 555,12 Kč |
| 1 050 | 48,89939 Kč | 51 344,36 Kč |
| 1 500 | 47,68541 Kč | 71 528,11 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |



