



F11-10002042R | |
|---|---|
DigiKey Part Number | 952-F11-10002042RTR-ND - Tape & Reel (TR) 952-F11-10002042RCT-ND - Cut Tape (CT) 952-F11-10002042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-10002042R |
Description | 0.5MM F 20 WAY SGL+PWR (6.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-10002042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,77900 Kč | 567,79 Kč |
| 25 | 53,21720 Kč | 1 330,43 Kč |
| 50 | 50,67240 Kč | 2 533,62 Kč |
| 100 | 48,25340 Kč | 4 825,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 43,75563 Kč | 17 502,25 Kč |
| 800 | 41,66791 Kč | 33 334,33 Kč |
| 1 200 | 40,49342 Kč | 48 592,10 Kč |
| 2 000 | 39,06111 Kč | 78 122,22 Kč |
| 2 800 | 38,14572 Kč | 106 808,02 Kč |
| 4 000 | 37,19880 Kč | 148 795,20 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |




