



F11-20102042R | |
|---|---|
DigiKey Part Number | 952-F11-20102042RTR-ND - Tape & Reel (TR) 952-F11-20102042RCT-ND - Cut Tape (CT) 952-F11-20102042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20102042R |
Description | 0.5MM M 20 WAY SGL+PWR (18.20MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20102042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 20 | Mated Stacking Heights 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 10 | 70,42900 Kč | 704,29 Kč |
| 25 | 66,01200 Kč | 1 650,30 Kč |
| 50 | 62,85440 Kč | 3 142,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,85320 Kč | 5 985,32 Kč |
| 200 | 56,99495 Kč | 11 398,99 Kč |
| 300 | 55,38733 Kč | 16 616,20 Kč |
| 500 | 53,42720 Kč | 26 713,60 Kč |
| 700 | 52,17420 Kč | 36 521,94 Kč |
| 1 000 | 50,87845 Kč | 50 878,45 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |



