



F11-11102042R | |
|---|---|
DigiKey Part Number | 952-F11-11102042RTR-ND - Tape & Reel (TR) 952-F11-11102042RCT-ND - Cut Tape (CT) 952-F11-11102042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-11102042R |
Description | 0.5MM F 20 WAY SGL+PWR (HORIZ) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-11102042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 Kč | 101,15 Kč |
| 10 | 85,96600 Kč | 859,66 Kč |
| 25 | 80,58560 Kč | 2 014,64 Kč |
| 50 | 76,73580 Kč | 3 836,79 Kč |
| 100 | 73,06930 Kč | 7 306,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 66,26105 Kč | 26 504,42 Kč |
| 800 | 63,10014 Kč | 50 480,11 Kč |
| 1 200 | 61,32195 Kč | 73 586,34 Kč |
| 2 000 | 59,15329 Kč | 118 306,58 Kč |
| 2 800 | 57,76713 Kč | 161 747,96 Kč |
| Unit Price without VAT: | 101,15000 Kč |
|---|---|
| Unit Price with VAT: | 122,39150 Kč |



