



F10-10003045R | |
|---|---|
DigiKey Part Number | 952-F10-10003045RTR-ND - Tape & Reel (TR) 952-F10-10003045RCT-ND - Cut Tape (CT) 952-F10-10003045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10003045R |
Description | 0.5MM F 30 WAY SGL (6.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10003045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,13300 Kč | 541,33 Kč |
| 25 | 50,73120 Kč | 1 268,28 Kč |
| 50 | 48,30380 Kč | 2 415,19 Kč |
| 100 | 45,99610 Kč | 4 599,61 Kč |
| 250 | 43,11476 Kč | 10 778,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 40,78155 Kč | 22 429,85 Kč |
| 1 100 | 38,83599 Kč | 42 719,59 Kč |
| 1 650 | 37,74142 Kč | 62 273,34 Kč |
| 2 750 | 36,40656 Kč | 100 118,04 Kč |
| 3 850 | 35,55327 Kč | 136 880,09 Kč |
| 5 500 | 34,67098 Kč | 190 690,39 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |




