
B1701USD-20D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B1701USD-20D000114U1930TR-ND - Tape & Reel (TR) 3147-B1701USD-20D000114U1930CT-ND - Cut Tape (CT) 3147-B1701USD-20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1701USD-20D000114U1930 |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Transparency Diffused | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.30mm W |
Lens Size 1.40mm x 1.30mm | Height (Max) 0.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1701URO-20D000114U1930 | Harvatek Corporation | 3 715 | 3147-B1701URO-20D000114U1930CT-ND | 3,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 3,16650 Kč | 1 583,25 Kč |
| 1 000 | 2,92817 Kč | 2 928,17 Kč |
| 2 000 | 2,72523 Kč | 5 450,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,55268 Kč | 10 210,72 Kč |
| 8 000 | 2,40616 Kč | 19 249,28 Kč |
| 12 000 | 2,33101 Kč | 27 972,12 Kč |
| 20 000 | 2,24611 Kč | 44 922,20 Kč |
| 28 000 | 2,19560 Kč | 61 476,80 Kč |
| 40 000 | 2,14634 Kč | 85 853,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









