
B1701NB--20D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B1701NB--20D000114U1930TR-ND - Tape & Reel (TR) 3147-B1701NB--20D000114U1930CT-ND - Cut Tape (CT) 3147-B1701NB--20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1701NB--20D000114U1930 |
Description | LED BLUE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Lens Transparency Diffused | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.30mm W |
Lens Size 1.40mm x 1.30mm | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,12135 Kč | 3 121,35 Kč |
| 2 000 | 2,90760 Kč | 5 815,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72591 Kč | 10 903,64 Kč |
| 8 000 | 2,57163 Kč | 20 573,04 Kč |
| 12 000 | 2,49250 Kč | 29 910,00 Kč |
| 20 000 | 2,40312 Kč | 48 062,40 Kč |
| 28 000 | 2,34995 Kč | 65 798,60 Kč |
| 40 000 | 2,29809 Kč | 91 923,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










