
61030010116 | |
|---|---|
DigiKey Part Number | 1195-61030010116-ND |
Manufacturer | |
Manufacturer Product Number | 61030010116 |
Description | D-SUB 9PIN INDUCOM METAL HOOD VE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030010116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,93000 Kč | 574,93 Kč |
| 10 | 488,62300 Kč | 4 886,23 Kč |
| 25 | 458,02520 Kč | 11 450,63 Kč |
| 50 | 436,17040 Kč | 21 808,52 Kč |
| 100 | 415,36350 Kč | 41 536,35 Kč |
| 250 | 389,38860 Kč | 97 347,15 Kč |
| 500 | 370,82804 Kč | 185 414,02 Kč |
| Unit Price without VAT: | 574,93000 Kč |
|---|---|
| Unit Price with VAT: | 695,66530 Kč |











