
62050-1 | |
|---|---|
DigiKey Part Number | A27756TR-ND - Tape & Reel (TR) A27756CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62050-1 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62050-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.120" ~ 0.140" (3.05mm ~ 3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 3,04480 Kč | 76,12 Kč |
| 50 | 2,89480 Kč | 144,74 Kč |
| 100 | 2,75710 Kč | 275,71 Kč |
| 250 | 2,58356 Kč | 645,89 Kč |
| 500 | 2,46012 Kč | 1 230,06 Kč |
| 1 000 | 2,34249 Kč | 2 342,49 Kč |
| 2 500 | 2,19558 Kč | 5 488,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,06590 Kč | 18 593,10 Kč |
| 18 000 | 1,96728 Kč | 35 411,04 Kč |
| 27 000 | 1,91181 Kč | 51 618,87 Kč |
| 45 000 | 1,84416 Kč | 82 987,20 Kč |
| 63 000 | 1,80093 Kč | 113 458,59 Kč |
| 90 000 | 1,75620 Kč | 158 058,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |







