
1534131-1 | |
|---|---|
DigiKey Part Number | A128046-ND |
Manufacturer | |
Manufacturer Product Number | 1534131-1 |
Description | MQS LOCKING DEVICE FOR4P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1534131-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,36800 Kč | 168,40 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 250 | 3,00524 Kč | 751,31 Kč |
| 500 | 2,86160 Kč | 1 430,80 Kč |
| 1 000 | 2,72470 Kč | 2 724,70 Kč |
| 2 500 | 2,55394 Kč | 6 384,85 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











