


REM15-2412SW | |
|---|---|
DigiKey Part Number | 945-3206-ND |
Manufacturer | |
Manufacturer Product Number | REM15-2412SW |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM15-2412SW Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 820,32000 Kč | 1 820,32 Kč |
| 5 | 1 752,49400 Kč | 8 762,47 Kč |
| 10 | 1 724,02000 Kč | 17 240,20 Kč |
| 25 | 1 687,02960 Kč | 42 175,74 Kč |
| 50 | 1 659,53920 Kč | 82 976,96 Kč |
| 100 | 1 632,47270 Kč | 163 247,27 Kč |
| Unit Price without VAT: | 1 820,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 202,58720 Kč |

