61030010019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030010019

DigiKey Part Number
1195-3985-ND
Manufacturer
Manufacturer Product Number
61030010019
Description
CONN BACKSHELL 50P 40DEG/180DEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 40°, 180°
Datasheet
 Datasheet
EDA/CAD Models
61030010019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
40°, 180°
Shielding
-
Primary Material
Metal
Material
Metal, Zinc
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1857,57000 Kč857,57 Kč
10728,86300 Kč7 288,63 Kč
30674,51000 Kč20 235,30 Kč
50650,64580 Kč32 532,29 Kč
100619,62170 Kč61 962,17 Kč
250580,88036 Kč145 220,09 Kč
Manufacturers Standard Package
Unit Price without VAT:857,57000 Kč
Unit Price with VAT:1 037,65970 Kč