Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT422S-TPBF

DigiKey Part Number
448-PVT422S-TPBFTR-ND - Tape & Reel (TR)
448-PVT422S-TPBFCT-ND - Cut Tape (CT)
448-PVT422S-TPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVT422S-TPBF
Description
SSR RELAY SPST-NO 120MA 0-400V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
PVT422S-TPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW214EHAPanasonic Industry110255-2952-ND70,13000 KčSimilar
ASSR-4120-302EBroadcom Limited906516-3770-ND136,49000 KčSimilar
ASSR-4120-502EBroadcom Limited1 708516-4189-1-ND136,49000 KčSimilar
ASSR-4128-502EBroadcom Limited501516-ASSR-4128-502ECT-ND86,30000 KčSimilar
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10157,84200 Kč1 578,42 Kč
25150,74040 Kč3 768,51 Kč
50145,57500 Kč7 278,75 Kč
100140,57950 Kč14 057,95 Kč
250134,23264 Kč33 558,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750126,99311 Kč95 244,83 Kč
1 500122,62454 Kč183 936,81 Kč
Manufacturers Standard Package
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč