



ASSR-4120-502E | |
|---|---|
DigiKey Part Number | 516-4189-2-ND - Tape & Reel (TR) 516-4189-1-ND - Cut Tape (CT) 516-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4120-502E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 121,51500 Kč | 1 215,15 Kč |
| 25 | 116,04320 Kč | 2 901,08 Kč |
| 50 | 112,06640 Kč | 5 603,32 Kč |
| 100 | 108,22160 Kč | 10 822,16 Kč |
| 250 | 103,33704 Kč | 25 834,26 Kč |
| 500 | 99,78670 Kč | 49 893,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,35646 Kč | 96 356,46 Kč |
| 2 000 | 93,04162 Kč | 186 083,24 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

