



ASSR-4128-502E | |
|---|---|
DigiKey Part Number | 516-ASSR-4128-502ETR-ND - Tape & Reel (TR) 516-ASSR-4128-502ECT-ND - Cut Tape (CT) 516-ASSR-4128-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4128-502E |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT422S-TPBF | Infineon Technologies | 758 | 448-PVT422S-TPBFCT-ND | 177,22000 Kč | Similar |
| PVT422SPBF | Infineon Technologies | 1 068 | 448-PVT422SPBF-ND | 177,22000 Kč | Similar |
| CS330 | Coto Technology | 505 | 306-1339-ND | 112,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 76,91600 Kč | 769,16 Kč |
| 25 | 73,45120 Kč | 1 836,28 Kč |
| 50 | 70,93540 Kč | 3 546,77 Kč |
| 100 | 68,50180 Kč | 6 850,18 Kč |
| 250 | 65,41296 Kč | 16 353,24 Kč |
| 500 | 63,16702 Kč | 31 583,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,99667 Kč | 60 996,67 Kč |
| 2 000 | 58,89960 Kč | 117 799,20 Kč |
| 3 000 | 57,70565 Kč | 173 116,95 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |

