



PVT422S-TPBF | |
|---|---|
DigiKey Part Number | 448-PVT422S-TPBFTR-ND - Tape & Reel (TR) 448-PVT422S-TPBFCT-ND - Cut Tape (CT) 448-PVT422S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT422S-TPBF |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVT422S-TPBF Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW214EHA | Panasonic Industry | 110 | 255-2952-ND | 70,13000 Kč | Similar |
| ASSR-4120-302E | Broadcom Limited | 906 | 516-3770-ND | 136,49000 Kč | Similar |
| ASSR-4120-502E | Broadcom Limited | 1 708 | 516-4189-1-ND | 136,49000 Kč | Similar |
| ASSR-4128-502E | Broadcom Limited | 501 | 516-ASSR-4128-502ECT-ND | 86,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 157,84200 Kč | 1 578,42 Kč |
| 25 | 150,74040 Kč | 3 768,51 Kč |
| 50 | 145,57500 Kč | 7 278,75 Kč |
| 100 | 140,57950 Kč | 14 057,95 Kč |
| 250 | 134,23264 Kč | 33 558,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 126,99311 Kč | 95 244,83 Kč |
| 1 500 | 122,62454 Kč | 183 936,81 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |


