



CS330 | |
|---|---|
DigiKey Part Number | 306-1339-ND |
Manufacturer | |
Manufacturer Product Number | CS330 |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS330 Models |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 30 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOR2142B8 | Vishay Semiconductor Opto Division | 1 913 | VOR2142B8-ND | 102,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 100,66400 Kč | 1 006,64 Kč |
| 45 | 93,32444 Kč | 4 199,60 Kč |
| 90 | 90,12578 Kč | 8 111,32 Kč |
| 135 | 88,30356 Kč | 11 920,98 Kč |
| 270 | 85,27211 Kč | 23 023,47 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |

