
61030012019 | |
---|---|
DigiKey Part Number | 1195-5546-ND |
Manufacturer | |
Manufacturer Product Number | 61030012019 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 40°, 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030012019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 857,57000 Kč | 857,57 Kč |
10 | 728,86300 Kč | 7 288,63 Kč |
30 | 674,51000 Kč | 20 235,30 Kč |
50 | 650,64580 Kč | 32 532,29 Kč |
100 | 619,62170 Kč | 61 962,17 Kč |
250 | 580,88036 Kč | 145 220,09 Kč |
Unit Price without VAT: | 857,57000 Kč |
---|---|
Unit Price with VAT: | 1 037,65970 Kč |