Variable Gain Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD600JRZ-R7

DigiKey Part Number
505-AD600JRZ-R7TR-ND - Tape & Reel (TR)
505-AD600JRZ-R7CT-ND - Cut Tape (CT)
505-AD600JRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD600JRZ-R7
Description
IC VARIABLE GAIN 2 CIRC 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD600JRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
9.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
10.5 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Slew Rate
275V/µs
Supplier Device Package
16-SOIC
-3db Bandwidth
35 MHz
Base Product Number
Current - Input Bias
350 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 464,26000 Kč1 464,26 Kč
101 212,97700 Kč12 129,77 Kč
251 150,23080 Kč28 755,77 Kč
1001 140,42460 Kč114 042,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001 034,58870 Kč413 835,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 464,26000 Kč
Unit Price with VAT:1 771,75460 Kč