Connector Crimp Flange For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030005066

DigiKey Part Number
61030005066-ND
Manufacturer
Manufacturer Product Number
61030005066
Description
CRIMP FLANGE FOR HOOD 50P 5,0 -
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Crimp Flange For D-Sub Backshell
Datasheet
 Datasheet
EDA/CAD Models
61030005066 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Crimp Flange
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100189,91850 Kč18 991,85 Kč
Unit Price without VAT:189,91850 Kč
Unit Price with VAT:229,80139 Kč