
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features IP20 |
Compatible Shell Size E | Color Red, Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 Kč | 299,85 Kč |
| 10 | 254,87400 Kč | 2 548,74 Kč |
| 42 | 230,31310 Kč | 9 673,15 Kč |
| 84 | 219,31917 Kč | 18 422,81 Kč |
| 126 | 213,13635 Kč | 26 855,18 Kč |
| 252 | 202,97067 Kč | 51 148,61 Kč |
| 504 | 193,29325 Kč | 97 419,80 Kč |
| 1 008 | 184,07976 Kč | 185 552,40 Kč |
| Unit Price without VAT: | 299,85000 Kč |
|---|---|
| Unit Price with VAT: | 362,81850 Kč |














