
2130321021 | |
|---|---|
DigiKey Part Number | 900-2130321021-ND |
Manufacturer | |
Manufacturer Product Number | 2130321021 |
Description | JUWEL BACKSHELL SIZE 1 GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Green, Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features IP20 |
Compatible Shell Size E | Color Green, Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,87000 Kč | 269,87 Kč |
| 10 | 229,38600 Kč | 2 293,86 Kč |
| 42 | 207,28167 Kč | 8 705,83 Kč |
| 84 | 197,38714 Kč | 16 580,52 Kč |
| 126 | 191,82270 Kč | 24 169,66 Kč |
| 252 | 182,67361 Kč | 46 033,75 Kč |
| 504 | 173,96393 Kč | 87 677,82 Kč |
| 1 008 | 165,67179 Kč | 166 997,16 Kč |
| Unit Price without VAT: | 269,87000 Kč |
|---|---|
| Unit Price with VAT: | 326,54270 Kč |














