


21349292477035 | |
|---|---|
DigiKey Part Number | 21349292477035-ND |
Manufacturer | |
Manufacturer Product Number | 21349292477035 |
Description | CIR CBL 4POS RCPT TO RCPT 11.48' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 11.48' (3.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349292477035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 11.48' (3.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 821,58000 Kč | 1 821,58 Kč |
| 10 | 1 548,33000 Kč | 15 483,30 Kč |
| 25 | 1 451,46560 Kč | 36 286,64 Kč |
| 50 | 1 382,26480 Kč | 69 113,24 Kč |
| 100 | 1 316,38350 Kč | 131 638,35 Kč |
| Unit Price without VAT: | 1 821,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 204,11180 Kč |
















