Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 3.28' (1.00m)
M8/M12 Industrial Circular Electrical Connectors

21349292477010

DigiKey Part Number
1195-3953-ND
Manufacturer
Manufacturer Product Number
21349292477010
Description
CIRC CBL 4POS RCPT TO RCPT 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349292477010 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle
Usage
Cat5, Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 361,09000 Kč1 361,09 Kč
101 156,84300 Kč11 568,43 Kč
251 084,44600 Kč27 111,15 Kč
501 032,73620 Kč51 636,81 Kč
100983,50430 Kč98 350,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 361,09000 Kč
Unit Price with VAT:1 646,91890 Kč
Alternate Length
CIRC CBL 4POS RCPT TO RCPT 1.64'
In-Stock: 0
Unit Price: 1 256,10000 Kč
CIRC CBL 4POS RCPT TO RCPT 4.92'
In-Stock: 1
Unit Price: 1 464,40000 Kč
CIRC CBL 4POS RCPT TO RCPT 6.56'
In-Stock: 14
Unit Price: 1 567,92000 Kč
CIRC CBL 4POS RCPT TO RCPT 16.4'
In-Stock: 2
Unit Price: 2 174,13000 Kč
CIRC CBL 4POS RCPT TO RCPT 24.6'
In-Stock: 2
Unit Price: 2 641,76000 Kč