
2703015 | |
|---|---|
DigiKey Part Number | 277-2703015-ND |
Manufacturer | |
Manufacturer Product Number | 2703015 |
Description | PATCH PANEL, TWO RJ45 JACKS, 10/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 Jack 2 1 - |
Datasheet | Datasheet |
EDA/CAD Models | 2703015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,36000 Kč | 1 400,36 Kč |
| Unit Price without VAT: | 1 400,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,43560 Kč |











