Position Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711409

DigiKey Part Number
711409-ND
Manufacturer
Manufacturer Product Number
0711409
Description
CONNECTION TERMINAL BLOCK CONNEC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
0711409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5027,50740 Kč1 375,37 Kč
Manufacturers Standard Package
Unit Price without VAT:27,50740 Kč
Unit Price with VAT:33,28395 Kč