D-Sub Cable Assembly to
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532181-4

DigiKey Part Number
1532181-4-ND
Manufacturer
Manufacturer Product Number
1532181-4
Description
M83513/03-C04N, MCKS-N1-B-21P6G9
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly to
Datasheet
 Datasheet
EDA/CAD Models
1532181-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
-
2nd Connector
-
Type
-
Number of Positions
-
Length
-
Shielding
-
Color
-
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
724 762,60889 Kč342 907,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 762,60889 Kč
Unit Price with VAT:5 762,75676 Kč

Other Suppliers on DigiKey

16In Stock
Ships from WEC