Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 9.84' (3.00m)
M8/M12 Industrial Circular Electrical Connectors

21349200477030

DigiKey Part Number
1195-6188-ND
Manufacturer
Manufacturer Product Number
21349200477030
Description
CIRC CBL 4POS RCPT TO WIRE 9.84'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349200477030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Green
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Cat5, Industrial Environments
1st Connector Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 398,05000 Kč1 398,05 Kč
101 188,36100 Kč11 883,61 Kč
251 114,00280 Kč27 850,07 Kč
501 060,88620 Kč53 044,31 Kč
1001 010,30830 Kč101 030,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,05000 Kč
Unit Price with VAT:1 691,64050 Kč
Alternate Length
CIRC CBL 4POS RCPT TO WIRE 1.64'
In-Stock: 5
Unit Price: 942,60000 Kč
CIRC CBL 4POS RCPT TO WIRE 3.28'
In-Stock: 13
Unit Price: 1 036,04000 Kč
CIRC CBL 4POS RCPT TO WIRE 4.92'
In-Stock: 0
Unit Price: 948,56400 Kč
CIRC CBL 4POS RCPT TO WIRE 6.56'
In-Stock: 0
Unit Price: 1 027,01200 Kč
CIRC CBL 4POS RCPT TO WIRE 16.4'
In-Stock: 7
Unit Price: 1 741,57000 Kč