
21349200477050 | |
|---|---|
DigiKey Part Number | 1195-3886-ND |
Manufacturer | |
Manufacturer Product Number | 21349200477050 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349200477050 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation D | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 741,57000 Kč | 1 741,57 Kč |
| 10 | 1 480,42200 Kč | 14 804,22 Kč |
| 25 | 1 387,80000 Kč | 34 695,00 Kč |
| 50 | 1 321,63100 Kč | 66 081,55 Kč |
| 100 | 1 258,63270 Kč | 125 863,27 Kč |
| Unit Price without VAT: | 1 741,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 107,29970 Kč |








