Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349200477005

DigiKey Part Number
1195-3882-ND
Manufacturer
Manufacturer Product Number
21349200477005
Description
CIRC CBL 4POS RCPT TO WIRE 1.64'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21349200477005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Packaging
Bag
Length
1.64' (500.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
4
Color
Green
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
D
Usage
Cat5, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1942,60000 Kč942,60 Kč
10801,24200 Kč8 012,42 Kč
25751,08160 Kč18 777,04 Kč
50715,25900 Kč35 762,95 Kč
100681,14990 Kč68 114,99 Kč
250638,56344 Kč159 640,86 Kč
Manufacturers Standard Package
Unit Price without VAT:942,60000 Kč
Unit Price with VAT:1 140,54600 Kč
Alternate Length
CIRC CBL 4POS RCPT TO WIRE 3.28'
In-Stock: 13
Unit Price: 1 036,04000 Kč
CIRC CBL 4POS RCPT TO WIRE 4.92'
In-Stock: 0
Unit Price: 948,56400 Kč
CIRC CBL 4POS RCPT TO WIRE 6.56'
In-Stock: 0
Unit Price: 1 027,01200 Kč
CIRC CBL 4POS RCPT TO WIRE 16.4'
In-Stock: 7
Unit Price: 1 741,57000 Kč
CIRC CBL 4POS RCPT TO WIRE 24.6'
In-Stock: 0
Unit Price: 1 936,33100 Kč