
21349200477010 | |
|---|---|
DigiKey Part Number | 1195-3883-ND |
Manufacturer | |
Manufacturer Product Number | 21349200477010 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349200477010 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation D | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,04000 Kč | 1 036,04 Kč |
| 10 | 880,57200 Kč | 8 805,72 Kč |
| 25 | 825,46480 Kč | 20 636,62 Kč |
| 50 | 786,09380 Kč | 39 304,69 Kč |
| 100 | 748,61440 Kč | 74 861,44 Kč |
| 250 | 701,81364 Kč | 175 453,41 Kč |
| Unit Price without VAT: | 1 036,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 253,60840 Kč |








