




21021511405 | |
|---|---|
DigiKey Part Number | 1195-3219-ND |
Manufacturer | |
Manufacturer Product Number | 21021511405 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21021511405 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 32V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 10 | 258,84200 Kč | 2 588,42 Kč |
| 25 | 242,63600 Kč | 6 065,90 Kč |
| 50 | 231,05360 Kč | 11 552,68 Kč |
| 100 | 220,02540 Kč | 22 002,54 Kč |
| 250 | 206,26000 Kč | 51 565,00 Kč |
| 500 | 196,42538 Kč | 98 212,69 Kč |
| 1 000 | 187,06299 Kč | 187 062,99 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |







