Connector Wire Seal M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wire Seal M8
M8/M12 Industrial Circular Electrical Connectors

21010102005

DigiKey Part Number
21010102005-ND
Manufacturer
Manufacturer Product Number
21010102005
Description
CONN WIRE SEAL M8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Wire Seal M8
Datasheet
 Datasheet
EDA/CAD Models
21010102005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Wire Seal
Series
Shell Size - Insert
M8
Packaging
Bulk
Features
Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1067,88700 Kč678,87 Kč
Manufacturers Standard Package
Unit Price without VAT:67,88700 Kč
Unit Price with VAT:82,14327 Kč