


21021512405 | |
|---|---|
DigiKey Part Number | 1195-3221-ND |
Manufacturer | |
Manufacturer Product Number | 21021512405 |
Description | CONN RCPT FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21021512405 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 32V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 298,50800 Kč | 2 985,08 Kč |
| 25 | 279,80240 Kč | 6 995,06 Kč |
| 50 | 266,44360 Kč | 13 322,18 Kč |
| 100 | 253,73350 Kč | 25 373,35 Kč |
| 250 | 237,86032 Kč | 59 465,08 Kč |
| 500 | 226,51928 Kč | 113 259,64 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |






