


21010102013 | |
|---|---|
DigiKey Part Number | 21010102013-ND |
Manufacturer | |
Manufacturer Product Number | 21010102013 |
Description | CONN WIRE SEAL SET M8 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Set M8 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21010102013 Models |
Category | Accessory Type Wire Seal Set |
Manufacturer HARTING | For Use With/Related Products Cable, 2.5 ~ 5.1mm |
Series | Shell Size - Insert M8 |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,71400 Kč | 777,14 Kč |
| Unit Price without VAT: | 77,71400 Kč |
|---|---|
| Unit Price with VAT: | 94,03394 Kč |





