


21410000003 | |
|---|---|
DigiKey Part Number | 21410000003-ND |
Manufacturer | |
Manufacturer Product Number | 21410000003 |
Description | CONN COVER M8 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M8 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21410000003 Models |
Category | For Use With/Related Products M8 Connector with Male Insert |
Manufacturer HARTING | Shell Size - Insert M8 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 172,12100 Kč | 1 721,21 Kč |
| Unit Price without VAT: | 172,12100 Kč |
|---|---|
| Unit Price with VAT: | 208,26641 Kč |
















