4 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins IDC
HARTING M8 D-code

21021851430

DigiKey Part Number
1195-21021851430-ND
Manufacturer
Manufacturer Product Number
21021851430
Description
M8 D-CODE PUSHPULL 4PIN STRAIGHT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
EDA/CAD Models
21021851430 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Push-Pull
Orientation
D
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Zinc Die Cast
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1731,99000 Kč731,99 Kč
10622,12900 Kč6 221,29 Kč
25583,18160 Kč14 579,54 Kč
50555,36360 Kč27 768,18 Kč
100528,87450 Kč52 887,45 Kč
250495,80560 Kč123 951,40 Kč
Manufacturers Standard Package
Unit Price without VAT:731,99000 Kč
Unit Price with VAT:885,70790 Kč