Similar

21023531800 | |
|---|---|
DigiKey Part Number | 1195-21023531800-ND |
Manufacturer | |
Manufacturer Product Number | 21023531800 |
Description | CIRC CBL 8POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21023531800 Models |
Category | 1st Connector Orientation A |
Manufacturer HARTING | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM810-08A-MW-F810-050-67 | Same Sky (Formerly CUI Devices) | 320 | 2223-CDM810-08A-MW-F810-050-67-ND | 260,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,59000 Kč | 1 005,59 Kč |
| Unit Price without VAT: | 1 005,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 216,76390 Kč |



