Base - Panel Mount Connector Side Entry M25 B6 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19628062291

DigiKey Part Number
1195-19628062291-ND
Manufacturer
Manufacturer Product Number
19628062291
Description
HAN 6EMC/B-HSM2-HC-SL-M25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Side Entry M25 B6 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B6
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Thread Size
M25
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 525,92000 Kč1 525,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 525,92000 Kč
Unit Price with VAT:1 846,36320 Kč