



19628061122 | |
|---|---|
DigiKey Part Number | 1195-8576-ND |
Manufacturer | |
Manufacturer Product Number | 19628061122 |
Description | 6B EMC PANEL FEED THROUGH HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628061122 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 4.094" L x 2.776" W x 3.165" H (104.00mm x 70.50mm x 80.40mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,86000 Kč | 1 772,86 Kč |
| 10 | 1 507,00500 Kč | 15 070,05 Kč |
| 25 | 1 412,72880 Kč | 35 318,22 Kč |
| 50 | 1 345,37120 Kč | 67 268,56 Kč |
| 100 | 1 281,23920 Kč | 128 123,92 Kč |
| Unit Price without VAT: | 1 772,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 145,16060 Kč |



























