
B72650M0271K072 | |
|---|---|
DigiKey Part Number | 495-2388-2-ND - Tape & Reel (TR) 495-2388-1-ND - Cut Tape (CT) 495-2388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0271K072 |
Description | VARISTOR 430V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0271K072 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 8.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 50 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 387 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS2825V275 | Eaton - Electronics Division | 3 600 | 283-MOVS2825V275CT-ND | 0,23826 Kč | Similar |
| PV275K3225R2 | Bourns Inc. | 12 823 | 118-PV275K3225R2CT-ND | 0,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 250 | 7,40472 Kč | 1 851,18 Kč |
| 500 | 7,07338 Kč | 3 536,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,09467 Kč | 6 094,67 Kč |
| 2 000 | 5,89341 Kč | 11 786,82 Kč |
| 3 000 | 5,79251 Kč | 17 377,53 Kč |
| 5 000 | 5,68080 Kč | 28 404,00 Kč |
| 7 000 | 5,61550 Kč | 39 308,50 Kč |
| 10 000 | 5,55265 Kč | 55 526,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











