430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV275K3225R2

DigiKey Part Number
118-PV275K3225R2TR-ND - Tape & Reel (TR)
118-PV275K3225R2CT-ND - Cut Tape (CT)
118-PV275K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV275K3225R2
Description
VARISTOR 430V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
13J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
75 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
387 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1010,81400 Kč108,14 Kč
259,71800 Kč242,95 Kč
1008,49580 Kč849,58 Kč
2507,91456 Kč1 978,64 Kč
5007,56432 Kč3 782,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,27539 Kč7 275,39 Kč
2 0007,03780 Kč14 075,60 Kč
3 0006,91877 Kč20 756,31 Kč
5 0006,78693 Kč33 934,65 Kč
7 0006,70985 Kč46 968,95 Kč
10 0006,63573 Kč66 357,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč