430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

MOVS2825V275

DigiKey Part Number
283-MOVS2825V275TR-ND - Tape & Reel (TR)
283-MOVS2825V275CT-ND - Cut Tape (CT)
283-MOVS2825V275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOVS2825V275
Description
VARISTOR 430V 400A 2SMD NO LEAD
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MOVS2825V275 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Maximum AC Volts
275 V
Maximum DC Volts
370 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
400 A
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 600
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9005,88644 Kč5 297,80 Kč
1 8005,68241 Kč10 228,34 Kč
2 7005,58026 Kč15 066,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88644 Kč
Unit Price with VAT:7,12259 Kč