



19460160290 | |
|---|---|
DigiKey Part Number | 19460160290-ND |
Manufacturer | |
Manufacturer Product Number | 19460160290 |
Description | HAN-ECO 16A SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M20 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19460160290 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,23000 Kč | 699,23 Kč |
| Unit Price without VAT: | 699,23000 Kč |
|---|---|
| Unit Price with VAT: | 846,06830 Kč |




















