



19432060340 | |
|---|---|
DigiKey Part Number | 1195-8458-ND |
Manufacturer | |
Manufacturer Product Number | 19432060340 |
Description | HAN-ECO 6B HOUSING, SINGLE LEVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19432060340 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.189" L x 2.362" W x 1.421" H (81.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 503,88000 Kč | 1 503,88 Kč |
| 10 | 1 278,35800 Kč | 12 783,58 Kč |
| 25 | 1 198,37280 Kč | 29 959,32 Kč |
| 50 | 1 141,23300 Kč | 57 061,65 Kč |
| 100 | 1 086,82920 Kč | 108 682,92 Kč |
| Unit Price without VAT: | 1 503,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 819,69480 Kč |























